
Surface mount aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a radial lead pitch of 2.2mm, 8mm diameter, and 6.2mm height. Offers 180mΩ ESR, 22µA leakage current, and a ripple current rating of 500mA. Operates from -55°C to 105°C with a 2000-hour life expectancy at 105°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FP1A221AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1A221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 22uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1A221AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
