
Surface mount aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 80mΩ ESR, 850mA ripple current, and a 2000-hour life at 105°C. Constructed with an aluminum electrolytic material in a radial can SMD package, measuring 8mm diameter, 10.2mm height, and 10.5mm length with a 3.1mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FP1A331AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1A331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 33uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1A331AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
