
10µF, 16V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 4mm diameter, 5.8mm height, and 1mm lead pitch, with a cylindrical construction. Offers a dissipation factor of 16%, ESR of 850mΩ, and leakage current of 3µA. Rated for 2000 hours at 105°C, with a ripple current of 160mA. Compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-FP1C100AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1C100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 850mR |
| Features | High Temperature |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1C100AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
