
Surface mount aluminum electrolytic capacitor, 100µF capacitance with 20% tolerance, rated for 16V DC. Features a 260mΩ ESR, 300mA ripple current, and a 3µA leakage current. Constructed with a cylindrical aluminum dielectric, this radial component measures 6.3mm in diameter and 5.8mm in height, with an 1.8mm lead pitch. Operates from -55°C to 105°C, offering 2000 hours of life at rated conditions. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-FP1C101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1C101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1C101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
