
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features 20% tolerance, 180mΩ ESR, and 500mA ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Dimensions are 8mm diameter and 6.2mm height, with a 2.2mm lead pitch. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic EEE-FP1E101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1E101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 25uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1E101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
