
Surface mount aluminum electrolytic capacitor, 150µF capacitance with 20% tolerance, rated for 25V DC. Features 80mΩ ESR and 850mA ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life expectancy. Supplied in tape and reel packaging, this component is RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-FP1E151AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1E151AP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 37.5uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1E151AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
