
33µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 260mΩ ESR and 8.2µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 5.8mm height. Rated for 2000 hours of life at 105°C, with a ripple current capability of 300mA. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-FP1E330AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1E330AP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 8.2uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1E330AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
