
Surface mount aluminum electrolytic capacitor with 68µF capacitance and 20% tolerance. Features a 25V DC voltage rating, 260mΩ ESR, and 300mA ripple current. Operating temperature range is -55°C to 105°C. Cylindrical construction with radial leads, measuring 6.3mm diameter, 5.8mm height, 6.1mm length, and 1.8mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FP1E680AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1E680AP technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 17uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1E680AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
