Surface mount aluminum electrolytic capacitor, 150 µF capacitance, 16V DC rated voltage, ±20% tolerance. Features 2000 hours life at 105°C, 600mA ripple current, and 160mΩ ESR. This cylindrical, radial can capacitor is designed for surface mount applications, operating from -55°C to 105°C. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-FPC151XAP technical specifications.
| Capacitance | 150uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 24uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FPC151XAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.