
Surface mount aluminum electrolytic capacitor with 560µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial, cylindrical component offers 850mA ripple current at 105°C maximum operating temperature and 2000 hours of life. Constructed from aluminum, it has an ESR of 80mΩ and a leakage current of 140µA. Designed for PCB mounting, it is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FPE561UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FPE561UAP technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 140uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FPE561UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
