
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 360mΩ ESR, and 240mA ripple current. Constructed with an aluminum dielectric in a cylindrical radial package, measuring 5mm in diameter and 5.8mm in height. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEE-FPJ101UAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FPJ101UAR technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 6.3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FPJ101UAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
