
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 160mA ripple current, and 850mΩ ESR. Operating temperature range is -55°C to 105°C. Cylindrical construction with radial leads, measuring 4mm diameter and 5.8mm height. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-FT1C470AR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1mm |
| Leakage Current | 7.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT1C470AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
