
Surface mount aluminum electrolytic capacitor, 680µF capacitance with 20% tolerance, rated for 16V DC. Features 80mΩ ESR and 850mA ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Cylindrical construction with radial leads, 8mm diameter, 10.2mm height, and 3.1mm lead pitch. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FT1C681AP technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 108.8uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT1C681AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
