
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 160mA ripple current, and 850mΩ ESR. Constructed in a cylindrical radial package with a 4mm diameter and 5.8mm height, suitable for PCB mounting. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-FT1E330AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FT1E330AR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1mm |
| Leakage Current | 8.2uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT1E330AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
