
Surface mount aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 880mΩ ESR, 165mA ripple current, and a 2000-hour life at 105°C. This radial can capacitor has a 5mm diameter, 5.8mm height, and 1.5mm lead pitch, suitable for PCB mounting. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-FT1H100AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FT1H100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 5.8mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT1H100AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
