
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 240mA ripple current, and 360mΩ ESR. Operating temperature range from -55°C to 105°C, with a 2000-hour life rating. Radial construction in a cylindrical package, 5mm diameter, 5.8mm height, and 1.5mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-FT1V470AR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 16.4uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FT1V470AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
