
330µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch, designed for surface mount applications. Offers 160mΩ ESR, 33µA leakage current, and a ripple current rating of 600mA. Operates across a temperature range of -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Panasonic EEE-FTA331XAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FTA331XAP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 33uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FTA331XAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
