
6.3V 680uF aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 160mR ESR, 600mA ripple current, and a 2000-hour life at 105°C. Operating temperature range from -55°C to 105°C. Cylindrical construction with radial leads, 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch. RoHS compliant and AEC-Q200 rated.
Panasonic EEE-FTJ681XAP technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 26% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 42.8uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FTJ681XAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
