
The Panasonic EEE-HA0J101AP is a 6.3V 100uF radial aluminum electrolytic capacitor with a 20% tolerance. It has a cylindrical construction and is rated for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Panasonic EEE-HA0J101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA0J101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA0J101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
