
33uF, 6.3V aluminum electrolytic capacitor for surface mount applications. Features a 20% capacitance tolerance, 1000-hour life at 105°C, and 29mA ripple current. Radial construction with a 1mm lead pitch and 0.65mm lead diameter. Packaged in tape and reel, this lead-free component is RoHS compliant.
Sign in to ask questions about the Panasonic EEE-HA0J330WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA0J330WR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA0J330WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
