
330µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 8mm diameter, 10.2mm height, and 3.1mm lead pitch. Rated for 2000 hours life at 105°C, with a leakage current of 20.7µA and ripple current of 230mA. This RoHS compliant, lead-free component is supplied on tape and reel for surface mount applications.
Sign in to ask questions about the Panasonic EEE-HA0J331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA0J331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 20.7uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA0J331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
