
330uF, 6.3V, 20% tolerance aluminum electrolytic capacitor for surface mount applications. Features a cylindrical construction with a 6.3mm diameter and 7.7mm height. Rated for 105°C maximum operating temperature and 1000 hours of life. Compliant with RoHS and AEC-Q200 standards, this capacitor offers a ripple current of 105mA and a leakage current of 20.7uA. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-HA0J331XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA0J331XP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 20.7uA |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 105mA |
| Ripple Current (AC) | 105mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA0J331XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
