
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 10V DC rated voltage. Features a 1000-hour life at 105°C, 20% tolerance, and 3µA leakage current. Radial construction in a cylindrical package with 4mm diameter and 5.4mm height. Designed for PCB mounting with SMD/SMT termination, compliant with RoHS standards.
Panasonic EEE-HA1A220WR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 650um |
| RoHS | Compliant |
No datasheet is available for this part.
