The Panasonic EEE-HA1A221AP is a 220uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package and is constructed with a cylindrical design. The capacitor measures 8mm in diameter and 10.2mm in height, with a maximum seated height of 0.402inch. It is rated for 1000 hours of life and operates within a temperature range of -40°C to 105°C. The capacitor is surface mountable and comes in a tape and reel packaging with 500 units per package. It is compliant with RoHS regulations and has a tolerance of 20%.
Sign in to ask questions about the Panasonic EEE-HA1A221AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1A221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1A221AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
