Surface mount aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, with 20% tolerance. Features a radial cylindrical construction, 8mm diameter, 10.2mm height, and 3.1mm lead pitch. Rated for 2000 hours at 105°C, with a leakage current of 22µA and ripple current of 160mA. Compliant with RoHS and AEC-Q200 standards, supplied in tape and reel packaging.
Panasonic EEE-HA1A221P technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 22uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 900um |
| RoHS | Compliant |
No datasheet is available for this part.
