
Aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features 20% tolerance, 105mA ripple current, and a maximum operating temperature of 105°C. This radial, cylindrical, surface-mount component measures 6.3mm in diameter and 7.7mm in height, with a 1.8mm lead pitch. Designed for automotive applications with AEC-Q200 qualification and a 1000-hour life rating. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-HA1A221XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1A221XP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 22uA |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 105mA |
| Ripple Current (AC) | 105mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1A221XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.