
General purpose aluminum electrolytic capacitor, 680µF capacitance, 16V voltage rating. Features 20% tolerance, 380mA ripple current, and a 2000-hour life at 105°C. Surface mount radial construction with a 10mm diameter and 10.2mm height. Operating temperature range from -40°C to 105°C. Packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-HA1C681P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1C681P technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1C681P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.