
10 µF, 25V aluminum electrolytic capacitor with ±20% tolerance. Features a 1000-hour life rating at 105°C, 22mA ripple current, and 3µA leakage current. Radial construction in a cylindrical package with 1mm lead pitch and 0.65mm lead diameter. Designed for surface mount (SMD/SMT) applications with a 4mm diameter and 5.4mm height. RoHS compliant and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-HA1E100WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | HA |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1E100WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.