
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 1000-hour life at 105°C, 91mA ripple current, and 3µA leakage current. This radial construction capacitor has a 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch, suitable for surface mount applications. It operates from -40°C to 105°C with a 20% tolerance.
Sign in to ask questions about the Panasonic EEE-HA1E101XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1E101XP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 91mA |
| Ripple Current (AC) | 91mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1E101XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.