
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance, rated for 50V DC. Features a cylindrical construction with a 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch. Operates across a -40°C to 105°C temperature range, offering 1000 hours of life and 70mA ripple current. This RoHS compliant component is supplied on tape and reel, suitable for PCB mounting.
Sign in to ask questions about the Panasonic EEE-HA1H330XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1H330XP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 16.5uA |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1H330XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
