
Aluminum electrolytic capacitor, 0.33µF capacitance, 50V voltage rating, and 20% tolerance. Features a cylindrical construction with a 4mm diameter and 5.4mm height, designed for surface mount applications. Operates within a temperature range of -40°C to 105°C, offering a lifespan of 1000 hours at rated conditions. Includes a leakage current of 3µA and a ripple current of 3mA, packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-HA1HR33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1HR33R technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 3mA |
| Ripple Current (AC) | 3mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1HR33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
