Surface mount aluminum electrolytic capacitor with 22µF capacitance and 63V voltage rating. Features a radial can construction, 105°C maximum operating temperature, and 2000-hour lifespan. Designed for surface mounting with SMD/SMT termination, it offers a 20% tolerance and 30mA ripple current. Dimensions include an 8mm diameter and 10.2mm height, with a 3.1mm lead pitch. This component is RoHS compliant and rated AEC-Q200.
Sign in to ask questions about the Panasonic EEE-HA1J220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1J220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 13.8uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1J220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
