Aluminum electrolytic capacitor with 33µF capacitance and 63V voltage rating. Features 20% tolerance, 45mA ripple current, and 2000-hour life at 105°C. Surface mount radial component with cylindrical construction, 10mm diameter, and 10.2mm height. Lead pitch is 4.6mm, with a leakage current of 20.7µA. Packaged in tape and reel.
Panasonic EEE-HA1J330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 20.7uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 45mA |
| Ripple Current (AC) | 45mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 900um |
| RoHS | Compliant |
No datasheet is available for this part.
