
This Panasonic 10uF capacitor has a radial package with a cylindrical construction, a diameter of 5mm, and a height of 5.4mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and has a tolerance of 20%. It is rated for a DC voltage of 35V and has a ripple current of 30mA. The capacitor is compliant with AEC-Q200 and RoHS regulations, and is available in a quantity of 1000 per reel.
Sign in to ask questions about the Panasonic EEE-HA1V100AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1V100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.4mm |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1V100AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
