Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life. This radial construction, cylindrical component has a 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch, with SMD/SMT termination. Rated for 84mA ripple current and compliant with RoHS and AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-HA1V101XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1V101XP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 35uA |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 84mA |
| Ripple Current (AC) | 84mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1V101XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
