
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life. This radial, cylindrical component has a 5mm diameter, 5.4mm height, and 1.5mm lead pitch, with a 650µm width. Includes 35mA ripple current capability and is RoHS compliant.
Sign in to ask questions about the Panasonic EEE-HA1V220WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HA1V220WR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 7.7uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1V220WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
