
Aluminum electrolytic capacitor, 4.7uF capacitance with 20% tolerance, rated for 35V DC. Features a 1000-hour life at 105°C, with a leakage current of 3uA and ripple current of 22mA. This radial, cylindrical component is designed for surface mount applications, measuring 4mm in diameter and 5.4mm in height, with a 1mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-HA1V4R7R technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | HA |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1V4R7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
