Aluminum electrolytic capacitor, 22µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a radial package, measuring 8mm in diameter and 10.2mm in height. Designed for surface mount applications with SMD/SMT termination, it offers a ripple current of 55mA and a rated life of 1000 hours at 105°C. This RoHS compliant component operates from -40°C to 105°C and is supplied in tape and reel packaging.
Panasonic EEE-HA2A220UP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA2A220UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.