
Aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 10mm diameter, 10.2mm height, and 4.6mm lead pitch. Operates from -40°C to 105°C with a 2000-hour life rating. Surface mount termination, radial construction, and 65mA ripple current capability. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-HA2A470UP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 18% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 47uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA2A470UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.