
Surface mount aluminum electrolytic capacitor with 4.7uF capacitance and 100V DC rated voltage. Features a 20% tolerance and 2000-hour life at 105°C. Constructed with a cylindrical radial package, measuring 8mm in diameter and 6.2mm in height, with a 2.2mm lead pitch and 0.65mm lead diameter. This RoHS compliant component is supplied on tape and reel, with a ripple current rating of 30mA.
Checking distributor stock and pricing after the page loads.
Panasonic EEE-HA2A4R7UP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 30mA |
| Ripple Current (AC) | 30mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 650um |
| RoHS | Compliant |
No datasheet is available for this part.