The Panasonic EEE-HAC221UAP is a 220uF aluminum electrolytic capacitor with a radial package and a 16V voltage rating. It has a cylindrical construction and a 20% tolerance. The capacitor is rated for 1000 hours of life and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged on a tape and reel. The capacitor is RoHS compliant and rated to AEC-Q200 standards.
Sign in to ask questions about the Panasonic EEE-HAC221UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HAC221UAP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAC221UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
