This Panasonic radial aluminum electrolytic capacitor has a capacitance of 33uF and a voltage rating of 16V with a tolerance of 20%. It is constructed in a cylindrical form with a diameter of 5mm and a height of 5.4mm and length of 5.5mm. The capacitor is rated for 1000 hours of life and operates between -40°C and 105°C. It is available in a package quantity of 1000 and is packaged on a tape and reel. The capacitor is compliant with AEC-Q200 and RoHS standards.
Panasonic EEE-HAC330WAR technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.4mm |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.