
This Panasonic 16V 470uF radial aluminum electrolytic capacitor features a cylindrical construction with a diameter of 8mm and a height of 10.2mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 1000 hours of life and is compliant with AEC-Q200. It is available in a package quantity of 500 and is packaged on a tape and reel.
Sign in to ask questions about the Panasonic EEE-HAC471UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HAC471UAP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAC471UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.