Surface mount aluminum electrolytic capacitor with 680µF capacitance and 16V voltage rating. Features a 10mm diameter, 10.2mm height, and 10.5mm length in a cylindrical radial package. Offers 1000 hours of life at 105°C, 3µA leakage current, and 380mA ripple current. Compliant with RoHS and AEC-Q200 standards, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-HAC681UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HAC681UAP technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 380mA |
| Ripple Current (AC) | 380mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAC681UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.