The EEE-HAE101UAP is a 100uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a diameter of 8mm and a height of 6.2mm. The capacitor is designed for surface mount applications and is rated for operation between -40°C and 105°C. It meets AEC-Q200 ratings and is compliant with RoHS regulations.
Panasonic EEE-HAE101UAP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.