
This Panasonic EEE-HAJ331UAP is a 6.3V 330uF radial aluminum electrolytic capacitor with a tolerance of 20%. It has a cylindrical construction and is available in a radial package with a diameter of 8mm and a height of 6.2mm. The capacitor is designed for surface mount applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tape and reel packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic EEE-HAJ331UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HAJ331UAP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAJ331UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
