
The Panasonic EEE-HAJ331XAP is a 6.3V radial aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a cylindrical construction and a diameter of 6.3mm, a height of 7.7mm, and a length of 8mm. The capacitor is rated for 1000 hours of life and operates between -40°C and 105°C. It is available in quantities of 900 per reel and is packaged in tape and reel. The EEE-HAJ331XAP is compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Panasonic EEE-HAJ331XAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HAJ331XAP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAJ331XAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
