
The Panasonic EEE-HAV470UAP is a 47uF radial aluminum electrolytic capacitor with a voltage rating of 35V. It features a cylindrical construction with a diameter of 8mm and a height of 6.2mm. The capacitor is designed for surface mount applications and has a life of 1000 hours. It operates within a temperature range of -40°C to 105°C and is rated to AEC-Q200 standards. The capacitor is available in quantities of 1000 and is packaged in tape and reel.
Sign in to ask questions about the Panasonic EEE-HAV470UAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HAV470UAP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 84mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAV470UAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
