
Surface mount aluminum electrolytic capacitor, 100µF capacitance, 4V DC rated voltage, 20% tolerance. Features a cylindrical construction with a 5mm diameter and 5.8mm height, designed for surface mount PCB applications. Operates across a temperature range of -40°C to 105°C with a rated life of 2000 hours. Compliant with RoHS and AEC-Q200 standards, this component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-HB0G101R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB0G101R technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 61mA |
| Ripple Current (AC) | 61mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB0G101R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
