
The Panasonic EEE-HB0J331AP is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 6.3V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is constructed with a cylindrical shape and has a diameter of 8mm and a height of 10.2mm. It is rated for 2000 hours of life and has a leakage current of 3uA. The capacitor is surface mountable and is available in a package quantity of 500, packaged on a tape and reel.
Sign in to ask questions about the Panasonic EEE-HB0J331AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-HB0J331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB0J331AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.